-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSM21YVTR
|
Mouser Electronics | Tactile Switches Surface Mounting Type 12*12 RoHS: Compliant | 1348 |
|
$0.3250 / $0.7200 | Buy Now |
|
Future Electronics | DTSM Series 520gf Tact Switch RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.3550 / $0.3900 | Buy Now |
DISTI #
DTSM-21Y-V-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC SMD T/R - Tape and Reel (Alt: DTSM-21Y-V-T/R) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH TACT 12.00x12.00 4.30mm 520gF SMT V/T | 0 |
|
$0.4650 / $0.5347 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTSM-21Y-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTSM-21Y-V-T/R
Diptronics Manufacturing Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diptronics | |
Switch Type | KEYPAD SWITCH |