DTSM-24R-S-V-T/R
Description: Keypad Switch,

Overview of DTSM-24R-S-V-T/R by Diptronics Manufacturing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Telecommunications Electronic Manufacturing Communication and Networking

Price & Stock for DTSM-24R-S-V-T/R by Diptronics Manufacturing Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 113-DTSM24RSVTR
Mouser Electronics Tactile Switches Surface Mounting Type 12*12 RoHS: Compliant 0
  • 1 $0.8400
  • 50 $0.7070
  • 100 $0.6410
  • 500 $0.5830
  • 1,000 $0.5370
  • 2,000 $0.4750
  • 5,000 $0.4280
  • 10,000 $0.4080
$0.4080 / $0.8400 Order Now
Ozdisan Elektronik SWITCH TACT 12.00x12.00 7.30mm 260gF SMT V/T 0
  • 1 $0.6315
  • 500 $0.5491
$0.5491 / $0.6315 RFQ

CAD Models for DTSM-24R-S-V-T/R by Diptronics Manufacturing Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTSM-24R-S-V-T/R by Diptronics Manufacturing Inc

DTSM-24R-S-V-T/R
Diptronics Manufacturing Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIPTRONICS MANUFACTURING INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Diptronics
Actuator Color
RED
Actuator Material
STAINLESS STEEL
Actuator Travel
0.35 mm
Actuator Type
DOME TYPE
Body Breadth
12 mm
Body Height
3.5 mm
Body Length or Diameter
12 mm
Center Contact Material
METAL
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
500000 Cycle(s)
End Contact Material
METAL
Insulation Resistance
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
3.04 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Packing Method
TR
Solderability
REFLOW
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. DTSM-24R-S-V-T/R
    Diptronics Manufacturing Inc
    Keypad Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTSM-24R-S-V-T/R by Diptronics Manufacturing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTSM-24R-S-V-T/R by Diptronics Manufacturing Inc

Select Manufacturer
Which Manufacturer of DTSM-24R-S-V-T/R would you like to use for your alert(s)?
  • Please alert me when DTSM-24R-S-V-T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTSM-24R-S-V-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTSM-24R-S-V-T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTSM-24R-S-V-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTSM-24R-S-V-T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTSM-24R-S-V-T/R by Diptronics Manufacturing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: