Datasheets
DTSM-25R-V-T/R by:

Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT

Part Details for DTSM-25R-V-T/R by Diptronics Manufacturing Inc

Overview of DTSM-25R-V-T/R by Diptronics Manufacturing Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Telecommunications Electronic Manufacturing Communication and Networking

Price & Stock for DTSM-25R-V-T/R

Part # Distributor Description Stock Price Buy
DISTI # 113-DTSM25RVTR
Mouser Electronics Tactile Switches Surface Mounting Type 12*12 RoHS: Compliant 0
  • 1 $0.7100
  • 50 $0.6000
  • 100 $0.5450
  • 400 $0.4960
  • 800 $0.4560
  • 2,000 $0.4040
  • 4,800 $0.3630
  • 10,000 $0.3460
$0.3460 / $0.7100 Order Now
DISTI # DTSM-25R-V-T/R
Avnet Abacus Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R - Tape and Reel (Alt: DTSM-25R-V-T/R) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 36 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Ozdisan Elektronik SWITCH TACT 12.00x12.00 8.50mm 260gF SMT V/T 0
  • 1 $0.3166
  • 500 $0.2753
$0.2753 / $0.3166 RFQ

Part Details for DTSM-25R-V-T/R

DTSM-25R-V-T/R Part Data Attributes

DTSM-25R-V-T/R Diptronics Manufacturing Inc
Buy Now Datasheet
Compare Parts:
DTSM-25R-V-T/R Diptronics Manufacturing Inc Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIPTRONICS MANUFACTURING INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Samacsys Manufacturer Diptronics
Actuator Color RED
Actuator Material PHOSPHOR BRONZE
Actuator Travel 0.35 mm
Actuator Type DOME TYPE
Body Breadth 12 mm
Body Height 3.5 mm
Body Length or Diameter 12 mm
Center Contact Material METAL
Circuit Configuration 1X1
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 100000 Cycle(s)
End Contact Material METAL
Insulation Resistance 100000000 Ω
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 3.04 N
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Packing Method TR
Solderability REFLOW
Surface Mount NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH
Terminal Finish SILVER
Termination Type SOLDER

Alternate Parts for DTSM-25R-V-T/R

This table gives cross-reference parts and alternative options found for DTSM-25R-V-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSM-25R-V-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SWT6-V5M Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT TT Electronics Resistors DTSM-25R-V-T/R vs SWT6-V5M
SWT7-X2YTR Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT TT Electronics Resistors DTSM-25R-V-T/R vs SWT7-X2YTR
KSM8WBT Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight Hokuriku Electric Industry Co Ltd DTSM-25R-V-T/R vs KSM8WBT
PTS645TL39LFS KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K DTSM-25R-V-T/R vs PTS645TL39LFS
TL-3320-B-F250-Q Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Surface Mount-right Angle E-Switch Inc DTSM-25R-V-T/R vs TL-3320-B-F250-Q
SWT8-R1N KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT TT electronics / BI Technologies DTSM-25R-V-T/R vs SWT8-R1N
PTS645SH15LFS KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.96N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K DTSM-25R-V-T/R vs PTS645SH15LFS
SWT6-E3KDAP KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TT electronics / BI Technologies DTSM-25R-V-T/R vs SWT6-E3KDAP
1BT010-14600-001 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight Foxconn DTSM-25R-V-T/R vs 1BT010-14600-001
SWT6-M3BDTR KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT TT electronics / BI Technologies DTSM-25R-V-T/R vs SWT6-M3BDTR

DTSM-25R-V-T/R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTSM-25R-V-T/R by Diptronics Manufacturing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTSM-25R-V-T/R by Diptronics Manufacturing Inc

Select Manufacturer
Which Manufacturer of DTSM-25R-V-T/R would you like to use for your alert(s)?
  • Please alert me when DTSM-25R-V-T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTSM-25R-V-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTSM-25R-V-T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTSM-25R-V-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTSM-25R-V-T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTSM-25R-V-T/R by Diptronics Manufacturing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: