-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSM63RVB
|
Mouser Electronics | Tactile Switches Surface Mounting Type 6*6 RoHS: Compliant | 0 |
|
$0.1620 / $0.3500 | Order Now |
DISTI #
DTSM-63R-V-B
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2.6N Min Qty: 2 | 1942 |
|
$0.1340 / $0.3270 | Buy Now |
DISTI #
DTSM-63R-V-B
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube (Alt: DTSM-63R-V-B) RoHS: Compliant Min Qty: 1001 Package Multiple: 77 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 7.00mm 260gF SMT V/T | 0 |
|
$0.2369 / $0.2724 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy