Part Details for DTSM-644N-V-T/R by Diptronics Manufacturing Inc
Overview of DTSM-644N-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSM-644N-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSM644NVTR
|
Mouser Electronics | Tactile Switches Surface Mounting Type 6*6 RoHS: Compliant | 0 |
|
$0.1950 / $0.4300 | Order Now |
DISTI #
PUSH4266
|
Rutronik | 6x6x7.3 SMT 1.6N AG brown RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel |
Stock DE - 25900 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0998 / $0.1247 | Buy Now |
DISTI #
DTSM-644N-V-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 1.57N SMD T/R - Tape and Reel (Alt: DTSM-644N-V-T/R) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 7.30mm 160gF SMT V/T | 0 |
|
$0.1275 / $0.1466 | RFQ |
Part Details for DTSM-644N-V-T/R
DTSM-644N-V-T/R CAD Models
DTSM-644N-V-T/R Part Data Attributes:
|
DTSM-644N-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTSM-644N-V-T/R
Diptronics Manufacturing Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Diptronics | |
Actuator Color | BLACK | |
Actuator Travel | 0.25 mm | |
Actuator Type | KEYPAD | |
Body Breadth | 6.2 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6.2 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for DTSM-644N-V-T/R
This table gives cross-reference parts and alternative options found for DTSM-644N-V-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSM-644N-V-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSA-62R-V | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Diptronics Manufacturing Inc | DTSM-644N-V-T/R vs DTSA-62R-V |
PTS-056 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-straight, | HCH Co | DTSM-644N-V-T/R vs PTS-056 |
B3U-3100PM | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.59N, Solder Terminal, Surface Mount-straight, | OMRON Corporation | DTSM-644N-V-T/R vs B3U-3100PM |
PTFP2-V-T/R | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, | Diptronics Manufacturing Inc | DTSM-644N-V-T/R vs PTFP2-V-T/R |