Part Details for DTSM-65Y-V-B by Diptronics Manufacturing Inc
Overview of DTSM-65Y-V-B by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSM-65Y-V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSM65YVB
|
Mouser Electronics | Tactile Switches Surface Mounting Type 6*6 RoHS: Compliant | 1001 |
|
$0.1750 / $0.3900 | Buy Now |
DISTI #
DTSM-65Y-V-B
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 5.2N Min Qty: 5 | 1336 |
|
$0.1560 / $0.2350 | Buy Now |
|
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 9.50mm 520gF SMT V/T | 372 |
|
$0.1573 / $0.1809 | Buy Now |
Part Details for DTSM-65Y-V-B
DTSM-65Y-V-B CAD Models
DTSM-65Y-V-B Part Data Attributes:
|
DTSM-65Y-V-B
Diptronics Manufacturing Inc
Buy Now
|
Compare Parts:
DTSM-65Y-V-B
Diptronics Manufacturing Inc
|
Samacsys Manufacturer | Diptronics |