Part Details for DTSM24RVB by Diptronics Manufacturing Inc
Overview of DTSM24RVB by Diptronics Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSM24RVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 12X12 SURFACE MOUNTING TYPE TACT SWITCH Keypad Switch, 1 Switches, SPST, Vertical, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight RoHS: Compliant |
|
|
RFQ |