Part Details for DTSRJ24FW19NW by TE Connectivity
Overview of DTSRJ24FW19NW by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSRJ24FW19NW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTSRJ24FW19NW
|
Avnet Americas | Conn RJ-45 RCP 8 POS Crimp ST SMD 8 POS 1 Port - Bulk (Alt: DTSRJ24FW19NW) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTSRJ24FW19NW
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 38999/RJ45 SKT-SKT JAM NUT ASSY RoHS: Compliant | 0 |
|
$175.1100 / $181.6200 | Order Now |
DISTI #
DCHDTSRJ24FW19NW
|
Heilind Electronics | 38999/RJ45 JAM NUT ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTSRJ24FW19NW
|
Interstate Connecting Components | 38999/RJ45 JAM NUT ASSY | 0 |
|
Buy Now |
Part Details for DTSRJ24FW19NW
DTSRJ24FW19NW CAD Models
DTSRJ24FW19NW Part Data Attributes
|
DTSRJ24FW19NW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTSRJ24FW19NW
TE Connectivity
1 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Total Number of Contacts | 1 | |
Unique Insert Number | J24 |