Part Details for DTSZML-63N-V-T/R by Diptronics Manufacturing Inc
Overview of DTSZML-63N-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSZML-63N-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSZML63NVTR
|
Mouser Electronics | Tactile Switches SMT Type (Pitch4.5mm) RoHS: Compliant | 1259 |
|
$0.2200 / $0.4900 | Buy Now |
DISTI #
SWITCH9302
|
Rutronik | Tact H3,5mm straight 1,6N AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 5 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1317 / $0.1646 | Buy Now |
|
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 3.50mm 160gF SMT V/T | 874 |
|
$0.1785 / $0.2053 | Buy Now |
Part Details for DTSZML-63N-V-T/R
DTSZML-63N-V-T/R CAD Models
DTSZML-63N-V-T/R Part Data Attributes:
|
DTSZML-63N-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTSZML-63N-V-T/R
Diptronics Manufacturing Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diptronics | |
Switch Type | KEYPAD SWITCH |