Part Details for DTT31-A1B111DE2BAC (ALTERNATE: DTT31-A1B111DE2BAC) by Endress+Hauser Management AG
Overview of DTT31-A1B111DE2BAC (ALTERNATE: DTT31-A1B111DE2BAC) by Endress+Hauser Management AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTT31-A1B111DE2BAC (ALTERNATE: DTT31-A1B111DE2BAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74831289
|
RS | Flow switch Flowphant, 18-30VDC, 2x switch PNP, 50 mm, 6mm, fr, plug M12 | Endress+Hauser DTT31-A1B111DE2BAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$512.1300 | RFQ |