Part Details for DTT6801B460LG by Hammond Manufacturing
Overview of DTT6801B460LG by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTT6801B460LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6928
|
Newark | Ac Unit 13,600 Btu/H 460 V- Nema 12 - Lt. Gray Rohs Compliant: Yes |Hammond DTT6801B460LG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,868.4700 | Buy Now |
DISTI #
164-DTT6801B460LG-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-DTT6801B460LG
|
Mouser Electronics | Electrical Enclosures AIR CONDIT 14000BTU 460V LG RoHS: Compliant | 0 |
|
$8,373.1000 | Order Now |
DISTI #
74723796
|
RS | AIR CONDIT 14000BTU 460V LG | Hammond Manufacturing DTT6801B460LG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8,988.3200 / $9,461.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,858.5200 | Buy Now |