Part Details for DTV6-2RN2 by Honeywell Sensing and Control
Overview of DTV6-2RN2 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTV6-2RN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8787
|
Newark | Limit Switch Roller Plunger Dpdt-2No/2Nc, Limit Switch Actuator:Roller Plunger, Contact Configuration:Dpdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:250V, Operating Force Max:30Ozf, Product Range:-, Contact Current Max:10A Rohs Compliant: Yes |Honeywell DTV6-2RN2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$382.8600 / $419.6700 | Buy Now |
DISTI #
2266-DTV6-2RN2-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 1 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$280.3100 / $346.7600 | Buy Now |
DISTI #
480-4855-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$321.2840 | Buy Now |
DISTI #
785-DTV6-2RN2
|
Mouser Electronics | Limit Switches DPDT 2NC/2NO 10A Top Roller Arm RoHS: Compliant | 4 |
|
$317.9900 / $318.0000 | Buy Now |
DISTI #
70120004
|
RS | Snap Action Limit Switch, Roller Lever, 10A, NO/2NC, 250V, E6/V6 Series | Honeywell DTV6-2RN2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 10 |
|
$326.9500 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Flange Mount 0.3A 250VDC 8.34N Linear Conduit RoHS: Compliant |
138 In Stock |
|
$316.6300 / $340.0800 | Buy Now |
DISTI #
DTV62RN2-HON
|
TME | DTV6-2RN2 Min Qty: 1 | 131 |
|
$313.0307 / $380.0584 | Buy Now |
DISTI #
C1S315200761140
|
Chip1Stop | Limit Switch RoHS: Compliant | 131 |
|
$248.0000 / $382.0000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Flange Mount 0.3A 250VDC 8.34N Linear Conduit RoHS: Compliant |
138 In Stock |
|
$316.6300 / $340.0800 | Buy Now |
Part Details for DTV6-2RN2
DTV6-2RN2 CAD Models
DTV6-2RN2 Part Data Attributes
|
DTV6-2RN2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
DTV6-2RN2
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 12.32mm, Screw Terminal, Steel Roller Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 12.32 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 25.4 mm | |
Body Height | 44.45 mm | |
Body Length or Diameter | 77.22 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 8.34 N | |
Pre-Travel-Max | 6.76 mm | |
Sealing | IP54 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |