Part Details for DTZK25-K by Ossi Connectors A/S
Overview of DTZK25-K by Ossi Connectors A/S
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTZK25-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4220
|
Newark | D Sub Backshell, Shielded, Dtzk Series, Db, 180 , Zinc Body Rohs Compliant: Yes |Ossi DTZK25-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.7500 | Buy Now |
DISTI #
2429037
|
element14 Asia-Pacific | D SUB BACKSHELL, SHIELDED, SIZE DB, ZINC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4907 / $3.9807 | Buy Now |
DISTI #
2429037
|
Farnell | D SUB BACKSHELL, SHIELDED, SIZE DB, ZINC RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$2.8108 / $5.4082 | Buy Now |
Part Details for DTZK25-K
DTZK25-K CAD Models
DTZK25-K Part Data Attributes:
|
DTZK25-K
Ossi Connectors A/S
Buy Now
Datasheet
|
Compare Parts:
DTZK25-K
Ossi Connectors A/S
Connector Accessory, Backshell, Zinc,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSSI CONNECTORS A/S | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |