-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 250VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1747-ND
|
DigiKey | TRANSFORMR ISOL 104V, 110V, 120V Min Qty: 1 Lead time: 18 Weeks Container: Box |
9 In Stock |
|
$156.1332 / $174.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$143.9200 / $267.9500 | Buy Now |
DISTI #
000000000001083448
|
Sager | Power Transformers Power Isolation Transformer Min Qty: 1 | 0 |
|
$152.6800 / $169.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DU-1/4
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DU-1/4
Signal Transformer Inc
Power Transformer, 250VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 133.4 mm | |
Isolation Voltage | 2500 V | |
Length | 134.9 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 0.5 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Output Current 1 | 1.1 A | |
Output Voltage 1 | 120 V | |
Primary Rating | DUAL 104/110/120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 250 VA | |
Width | 107.9 mm |