-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 1000VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1920-ND
|
DigiKey | TRANSFORMR ISOL 104V, 110V, 120V Min Qty: 1 Lead time: 18 Weeks Container: Box |
19 In Stock |
|
$344.9276 / $378.0400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 1kVA 16 Terminal Screw Terminal Flange Mount RoHS: Compliant |
8 In Stock |
|
$324.5900 / $344.8200 | Buy Now |
DISTI #
000000000001083447
|
Sager | Power Transformers Power Isolation Transformer Min Qty: 1 | 0 |
|
$337.3000 / $369.2000 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 1kVA 16 Terminal Screw Terminal Flange Mount RoHS: Compliant |
8 In Stock |
|
$324.5900 / $344.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DU-1
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DU-1
Signal Transformer Inc
Power Transformer, 1000VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Samacsys Manufacturer | Signal Transformer | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4.5 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1000 VA |