Part Details for DU1971-221M by TE Connectivity
Overview of DU1971-221M by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1109, | |
XEL4014-221MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-221MEC | Coilcraft Inc | General Purpose Inductor, |
Part Details for DU1971-221M
DU1971-221M CAD Models
DU1971-221M Part Data Attributes
|
DU1971-221M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DU1971-221M
TE Connectivity
Ind,Magnetic,220uH,20% +Tol,20% -Tol,7360 Case
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 7360 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Unshielded | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.4 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR | |
Rated Current-Max | 2.4 A | |
Shielded | NO | |
Tolerance | 20% |
Alternate Parts for DU1971-221M
This table gives cross-reference parts and alternative options found for DU1971-221M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DU1971-221M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DU1971-221M-B | Ind,Magnetic,220uH,20% +Tol,20% -Tol,7360 Case | TE Connectivity | DU1971-221M vs DU1971-221M-B |