Part Details for DU1P0-05D05N by Astrodyne TDI Power Supplies & EMI Filters
Overview of DU1P0-05D05N by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DU1P0-05D05N
DU1P0-05D05N CAD Models
DU1P0-05D05N Part Data Attributes
|
DU1P0-05D05N
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
DU1P0-05D05N
Astrodyne TDI Power Supplies & EMI Filters
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Part Package Code | MODULE | |
Package Description | SIP-7/6 | |
Pin Count | 7/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -5V ADDITIONAL O/P AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 19.6 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.1 mm |