DU1P0-05S15
Description: Power Supply Module,

Overview of DU1P0-05S15 by P-DUKE

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
7005S15PF8 Renesas Electronics Corporation 8K x 8 Dual-Port RAM
70V05S15PF Renesas Electronics Corporation 8K x 8 3.3v Dual-Port RAM
7005S15J Renesas Electronics Corporation 8K x 8 Dual-Port RAM

CAD Models for DU1P0-05S15 by P-DUKE
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DU1P0-05S15 by P-DUKE

DU1P0-05S15
P-DUKE
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
P-DUKE TECHNOLOGY CO LTD
Reach Compliance Code
compliant
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.067 A
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP5/7,.165
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
OTHER
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Total Power Output-Max
1 W
Want to compare parts?
  1. DU1P0-05S15
    P-DUKE
    Power Supply Module,
    VS

Alternate Parts for DU1P0-05S15

This table gives cross-reference parts and alternative options found for DU1P0-05S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DU1P0-05S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DU1P0-05S15 DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/6 Astrodyne TDI Power Supplies & EMI Filters DU1P0-05S15 vs DU1P0-05S15

Related Parts for DU1P0-05S15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DU1P0-05S15 by P-DUKE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DU1P0-05S15 by P-DUKE

Select Manufacturer
Which Manufacturer of DU1P0-05S15 would you like to use for your alert(s)?
  • Please alert me when DU1P0-05S15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DU1P0-05S15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DU1P0-05S15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DU1P0-05S15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DU1P0-05S15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DU1P0-05S15 by P-DUKE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: