Part Details for DU1P0-12S12 by P-DUKE
Overview of DU1P0-12S12 by P-DUKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DU1P0-12S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
South Electronics | DU1P0-12S12 | 12 |
|
RFQ |
Part Details for DU1P0-12S12
DU1P0-12S12 CAD Models
DU1P0-12S12 Part Data Attributes
|
DU1P0-12S12
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
DU1P0-12S12
P-DUKE
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5/7,.165 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W |
Alternate Parts for DU1P0-12S12
This table gives cross-reference parts and alternative options found for DU1P0-12S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DU1P0-12S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DU1P0-12S12 | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/6 | Astrodyne TDI Power Supplies & EMI Filters | DU1P0-12S12 vs DU1P0-12S12 |