Part Details for DUB01CB23500V by Carlo Gavazzi Holding AG
Overview of DUB01CB23500V by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DUB01CB23500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4101
|
Newark | Relay, Voltage Sensing, Spdt, 230Vac, Product Range:Dub01 Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Contact Voltage Vdc:-, Carry Current:8A Rohs Compliant: Yes |Carlo Gavazzi DUB01CB23500V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$169.1000 / $190.0000 | Buy Now |
DISTI #
1864-1122-ND
|
DigiKey | RELAY MONITOR VOLT 2-500V Min Qty: 1 Lead time: 6 Weeks Container: Box |
6 In Stock |
|
$169.1008 / $190.0000 | Buy Now |
DISTI #
225-DUB01CB23500V
|
Mouser Electronics | Industrial Relays 115-230V VOLT.LEVEL RLY RoHS: Compliant | 48 |
|
$160.6400 / $180.5000 | Buy Now |
DISTI #
70014225
|
RS | Relay, Monitor, E-Mech, Voltage, SPDT, Cur-Rtg 8/5AAC/ADC, Ctrl-V 115/230AC, Screw | Carlo Gavazzi Inc. DUB01CB23500V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 36 |
|
$155.0400 / $193.8000 | Buy Now |
|
Onlinecomponents.com | OV/UN V L R 2-500V 115/230V RoHS: Compliant |
54 On Order |
|
$152.0000 / $168.4200 | Buy Now |
DISTI #
DUB01CB23500V
|
TME | Module: current monitoring relay, AC/DC voltage, 115/230VAC Min Qty: 1 | 1 |
|
$131.9800 / $152.2900 | Buy Now |
|
Master Electronics | OV/UN V L R 2-500V 115/230V RoHS: Compliant |
54 On Order |
|
$152.0000 / $168.4200 | Buy Now |
|
Neutron USA | Relay,Monitor,E-Mech,Voltage,SPDT,Cur-Rtg 8/5AAC/ADC,Ctrl-V 115/230AC,Screw | 50 |
|
$358.3700 | Buy Now |