Part Details for DUB03CW24 by Carlo Gavazzi Holding AG
Overview of DUB03CW24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DUB03CW24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K3038
|
Newark | 12-240Vac/Dc Over/Under Voltage Rly |Carlo Gavazzi DUB03CW24 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.8300 / $143.7400 | Buy Now |
DISTI #
DUB03CW24-ND
|
DigiKey | RLY OVER/UNDER VOLTAGE Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$134.3904 / $151.0000 | Buy Now |
DISTI #
225-DUB03CW24
|
Mouser Electronics | Industrial Relays 12-240VAC/DC OVER/UNDER VOLTAGE RLY RoHS: Compliant | 0 |
|
$127.6700 / $143.4500 | Order Now |
DISTI #
70624021
|
RS | Monitoring Relay, Voltage, TRMS AC/DC Over/under voltage, Adj, SPDT, DUB Series | Carlo Gavazzi Inc. DUB03CW24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$122.0100 / $152.5100 | Buy Now |
|
Onlinecomponents.com | OVER-UNDER VOLTAGE RELAY REV.5 RoHS: Compliant |
2 Partner Stock |
|
$123.2200 / $136.5300 | Buy Now |
DISTI #
DUB03CW24
|
TME | Current monitoring relay, AC/DC voltage, 12÷240VAC, 12÷240VDC Min Qty: 1 | 0 |
|
$137.8200 / $159.0200 | RFQ |
DISTI #
C1S155600232804
|
Chip1Stop | Other Relays RoHS: Compliant | 2 |
|
$148.0000 | Buy Now |
|
Master Electronics | OVER-UNDER VOLTAGE RELAY REV.5 RoHS: Compliant |
2 Partner Stock |
|
$123.2200 / $136.5300 | Buy Now |