Part Details for DUCE0505 by SPC Multicomp
Overview of DUCE0505 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DUCE0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8957
|
Newark | Terminal, Ferrule, 1Mm, Wire Ferrule Type:Single Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Pin Length:-, Insulator Colour:-, Product Range:Duce Series, Overall Length:6Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Multicomp Pro DUCE0505 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2129 |
|
$1.5800 / $2.5500 | Buy Now |
Part Details for DUCE0505
DUCE0505 CAD Models
DUCE0505 Part Data Attributes:
|
DUCE0505
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
DUCE0505
SPC Multicomp
Connector Accessory, Ferrule
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN 46228 | |
Assembly Item Name | FERRULE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |