There are no models available for this part yet.
Overview of DUMMY 7 by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
eCUBE-DUMMY | Renesas Electronics Corporation | eCUBE Development Platform by Lacroix | |
eDVP-DUMMY | Renesas Electronics Corporation | eCUBE DVP Development Platform (Camera Board for R-Car V3H Starter Kit) by Lacroix |
Price & Stock for DUMMY 7 by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32521C3224J000
|
Avnet Americas | FILM CAP MKT BOX 0.22MF 5% 250VDC LS 10MM - Bulk (Alt: B32521C3224J000) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2524 | Buy Now |