Part Details for DUMMY 8 by NIC Components Corp
Overview of DUMMY 8 by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
eCUBE-DUMMY | Renesas Electronics Corporation | eCUBE Development Platform by Lacroix | |
eDVP-DUMMY | Renesas Electronics Corporation | eCUBE DVP Development Platform (Camera Board for R-Car V3H Starter Kit) by Lacroix |
Price & Stock for DUMMY 8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32653A7333K000
|
Avnet Americas | FILM CAP MKP BOX 33NF 10% 1250VDC LS 22.5MM - Bulk (Alt: B32653A7333K000) Min Qty: 2880 Package Multiple: 2880 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6333 | Buy Now |