There are no models available for this part yet.
Overview of DUNBAR-1635F-3/4IN-YELLOW-100FT by Dunbar
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 100ft | |
MP-64RJ45UNNY-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 100ft | |
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft |
Price & Stock for DUNBAR-1635F-3/4IN-YELLOW-100FT by Dunbar
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4836-DUNBAR-1635F-3/4IN-YELLOW-100FT-ND
|
DigiKey | HEAT SHRINK TUBING, FLEXIBLE 2:1 Min Qty: 1 Lead time: 4 Weeks Container: Spool |
7 In Stock |
|
$30.4000 / $45.4800 | Buy Now |