Part Details for DUS-10.5/6.8/1.9 by Feryster
Overview of DUS-10.5/6.8/1.9 by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DUS-10.5/6.8/1.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DUS-10.5/6.8/1.9
|
TME | Inductor: wire with current compensation, THT, 6.8mH, 1.9A, 125mΩ Min Qty: 1 | 159 |
|
$0.9400 / $1.4800 | Buy Now |