Part Details for DUS-16/10/1.2 by Feryster
Overview of DUS-16/10/1.2 by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DUS-16/10/1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DUS-16/10/1.2
|
TME | Inductor: wire with current compensation, THT, 10mH, 1.2A, 500mΩ Min Qty: 1 | 0 |
|
$1.4700 / $2.4100 | RFQ |