Part Details for DV-T268-301E by Ohmite Mfg Co
Overview of DV-T268-301E by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DV-T268-301E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4369
|
Newark | To-268 Smd Heat Sink Rohs Compliant: Yes |Ohmite DV-T268-301E Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DV-T268-301E-ND
|
DigiKey | TO-268 SMD HEAT SINK Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
588-DV-T268-301E
|
Mouser Electronics | Heat Sinks HEATSINK FOR TO-268 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DV-T268-301E
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for DV-T268-301E
DV-T268-301E CAD Models
DV-T268-301E Part Data Attributes
|
DV-T268-301E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
DV-T268-301E
Ohmite Mfg Co
Heat Sink,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Body Material | ALUMINIUM ALLOY | |
Device Used On | TRANSISTOR | |
Fin Orientation | LONGITUDINAL | |
Height | 11.6 mm | |
Length | 40.2 mm | |
Packing Method | BULK | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |
Alternate Parts for DV-T268-301E
This table gives cross-reference parts and alternative options found for DV-T268-301E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV-T268-301E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV-T268-301E-TR | Heat Sink, | Ohmite Mfg Co | DV-T268-301E vs DV-T268-301E-TR |