There are no models available for this part yet.
Overview of DV0PM20051 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DV0PM20051 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-3591-ND
|
DigiKey | A5 POWER SUPPLY CONN 400V Min Qty: 1 Lead time: 10 Weeks Container: Box |
12 In Stock |
|
$32.1450 / $35.3600 | Buy Now | |
DISTI #
70608585
|
RS | A5 - Power Supply Connector (400V, Frame D) | Panasonic Industrial Automation DV0PM20051 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3800 / $35.4800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.2600 / $37.3500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$26.2600 / $37.3500 | Buy Now |