Part Details for DV0PM20053 by Panasonic Electronic Components
Overview of DV0PM20053 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV0PM20053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3593-ND
|
DigiKey | A5 CONTROL POWER CONN 400V Min Qty: 1 Lead time: 10 Weeks Container: Box |
18 In Stock |
|
$20.8000 / $22.8800 | Buy Now |
DISTI #
70608587
|
RS | A5 - Control Power Connector (400V, Frame D, E) | Panasonic Industrial Automation DV0PM20053 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7300 / $24.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.7300 / $24.1700 | Buy Now |