Part Details for DV11P8A by Murata Manufacturing Co Ltd
Overview of DV11P8A by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DV11P8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1000 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | 800 |
|
$1.1000 / $4.0000 | Buy Now |
Part Details for DV11P8A
DV11P8A CAD Models
DV11P8A Part Data Attributes
|
DV11P8A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DV11P8A
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 350V, 2pF Min, 8pF Max, Vertical Adjuster, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 8 pF | |
Capacitance-Min | 2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | CHASSIS MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated (DC) Voltage (URdc) | 350 V | |
Surface Mount | NO | |
Terminal Shape | LUG |