Part Details for DV14-206B-3K by Panduit Corp
Overview of DV14-206B-3K by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DV14-206B-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1764
|
Newark | Female Disconnect, Vinyl Barrel Insulate Rohs Compliant: Yes |Panduit DV14-206B-3K Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$867.1800 / $995.2200 | Buy Now |
DISTI #
298-11423-1-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2695 In Stock |
|
$0.3038 / $0.4400 | Buy Now |
DISTI #
DV14-206B-3K
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.6mm 6.4mm Tin Strip on Reel - Tape and Reel (Alt: DV14-206B-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2271 | Buy Now |
DISTI #
644-DV14-206B-3K
|
Mouser Electronics | Terminals Female Disc vinyl barrel insul RoHS: Compliant | 0 |
|
$0.2920 / $0.4400 | Order Now |
DISTI #
71091344
|
RS | Female Disconnect, vinyl barrel insulate | Panduit DV14-206B-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 / $0.4400 | RFQ |
DISTI #
PANDV14-206B-3K
|
Heilind Electronics | Female Disconnect, vinyl barrel insulate | Americas - 0 in Stock |
|
$0.1642 / $0.1722 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187/0.205 x 0.02" (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.77" (19.6 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. RoHS: Compliant | 0 |
|
$0.2270 / $0.2650 | Buy Now |
DISTI #
DV14-206B-3K
|
TTI | Terminals Female Disc vinyl barrel insul RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2980 / $0.3630 | Buy Now |
DISTI #
000000000000046853
|
Sager | Terminals Female Disc vinyl barrel insul Min Qty: 3000 | 0 |
|
$0.1467 / $0.1542 | Buy Now |
Part Details for DV14-206B-3K
DV14-206B-3K CAD Models
DV14-206B-3K Part Data Attributes:
|
DV14-206B-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV14-206B-3K
Panduit Corp
Push-On Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |