There are no models available for this part yet.
Overview of DV164055 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DV164055 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK3572
|
Newark | In-Circuit Debugger/Programmer, Ic Product Type:In-Circuit Debugger/Programmer, Silicon Family Name:-, Core Architecture:-, Core Sub-Architecture:-, Product Range:- Rohs Compliant: Yes |Microchip DV164055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$549.2800 | Buy Now | |
DISTI #
76AK7993
|
Newark | Mplab Icd 5 Debuggers/Programmers Rohs Compliant: Yes |Microchip DV164055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.9900 | Buy Now | |
DISTI #
150-DV164055-ND
|
DigiKey | MPLAB ICD 5 Min Qty: 1 Lead time: 40 Weeks Container: Box |
217 In Stock |
|
$407.9900 | Buy Now | |
DISTI #
DV164055
|
Avnet Americas | MPLAB ICD 5 In-Circuit Debugger/Programmer - Bulk (Alt: DV164055) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$399.9900 | Buy Now | |
DISTI #
579-DV164055
|
Mouser Electronics | Hardware Debuggers MPLAB ICD 5 RoHS: Compliant | 457 |
|
$399.9900 | Buy Now | |
DISTI #
DV164055
|
Microchip Technology Inc | MPLAB ICD 5, Projected EOL: RoHS: Compliant pbFree: Yes |
1879 Alternates Available |
|
$399.9900 | Buy Now | |
Future Electronics | Hardware Debugger MPLAB® ICD 5 In-Circuit Debugger/Programmer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$399.9900 / $419.9900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$447.3600 | Buy Now | ||
DISTI #
77911375
|
Verical | MPLAB ICD 5 Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$559.2632 | Buy Now | |
DISTI #
MPLAB-ICD5
|
TME | Programmer: microcontrollers, RJ45 Ethernet,USB Min Qty: 1 | 15 |
|
$432.0000 | Buy Now |