Part Details for DV4112N by ebm-papst
Overview of DV4112N by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for DV4112N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6748
|
Newark | Ebm Papst |Ebm-Papst DV4112N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.1900 / $106.9500 | Buy Now |
DISTI #
2266-DV4112N-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$97.0000 | Buy Now |
DISTI #
381-2275-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Min Qty: 1 Lead time: 15 Weeks Container: Box |
6 In Stock |
|
$83.6442 / $103.2500 | Buy Now |
DISTI #
DV4112N
|
Avnet Americas | DC Fan Ball Bearing 12V 21W 6000RPM 161.9CFM 61dB Flange Mount - Bulk (Alt: DV4112N) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9600 / $105.6154 | Buy Now |
DISTI #
5912-DV4112N
|
Mouser Electronics | DC Fans Tubeaxial Fan, Diagonal, 119x119x38mm, 12VDC, 164.7CFM, 21W, 61dBA, 6000RPM RoHS: Compliant | 0 |
|
$85.6000 / $102.4800 | Order Now |
DISTI #
70104918
|
RS | DC Fan, 12V, 120x120x38mm, 161.9CFM, 21W, 60dBA, 6000RPM, Wire Leads | ebm-papst DV4112N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$103.2500 | RFQ |
|
Onlinecomponents.com | DC Fan Diagonal Ball Bearing 12V 9V to 15V 161.9CFM 61dB (119 X 119 X 38mm) RoHS: Compliant |
35 Partner Stock |
|
$68.8700 / $108.6500 | Buy Now |
DISTI #
65680116
|
Verical | DC Fan Axial Ball Bearing 12V 9V to 15V 161.9CFM 61dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$85.8100 | Buy Now |
DISTI #
34459976
|
Verical | DC Fan Axial Ball Bearing 12V 9V to 15V 161.9CFM 61dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$85.8100 | Buy Now |
DISTI #
DV4112N
|
Avnet Americas | DC Fan Ball Bearing 12V 21W 6000RPM 161.9CFM 61dB Flange Mount - Bulk (Alt: DV4112N) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9600 / $105.6154 | Buy Now |
Part Details for DV4112N
DV4112N CAD Models
DV4112N Part Data Attributes:
|
DV4112N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
DV4112N
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 164.8 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 40000 h | |
Noise | 61 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.75 A | |
Rated Power | 21 W | |
Rated Voltage | 12 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 375 g | |
Width | 38 mm |