There are no models available for this part yet.
Overview of DV5214/2HP by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-4002401LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2HP 8S 2HP | |
10106126-4001001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 2HP 4S 2HP | |
10106128-4001001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2HP 4S 2HP |
Price & Stock for DV5214/2HP by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH2662
|
Newark | Dc Diagonal Compact Fan |Ebm-Papst DV5214/2HP RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
5912-DV5214/2HP
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, Diagonal RoHS: Compliant | 0 |
|
$100.3400 / $121.0300 | Order Now | |
Onlinecomponents.com | DC Diagonal Fan 127mm x 38mm RoHS: Compliant |
20 On Order |
|
$77.1200 / $117.3900 | Buy Now | ||
Master Electronics | DC Diagonal Fan 127mm x 38mm RoHS: Compliant |
20 On Order |
|
$77.1200 / $117.3900 | Buy Now | ||
Neutron USA | DC Fan, Sq 127x38mm, 24VDC 1.6A, 6kRPM 188CFM 62dBA, 4wire | 0 |
|
$276.2600 | Buy Now |
CAD Models for DV5214/2HP by ebm-papst
Part Data Attributes for DV5214/2HP by ebm-papst
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Airflow
|
188.34 CFM
|
Bearing Type
|
BALL
|
Body Material
|
GLASS FILLED POLYAMIDE
|
Construction
|
AXIAL
|
Height
|
127 mm
|
Length
|
127 mm
|
Life Expectancy
|
35000 h
|
Noise
|
62 dB
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
1.61 A
|
Rated Power
|
38.5 W
|
Rated Voltage
|
24 V
|
Speed
|
6000 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
415 g
|
Width
|
38 mm
|