Part Details for DV5218/2N by ebm-papst
Overview of DV5218/2N by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV5218/2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M5131
|
Newark | Dc Tubeaxial Fan |Ebm-Papst DV5218/2N Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.1800 / $118.7800 | Buy Now |
DISTI #
381-3432-ND
|
DigiKey | FAN AXIAL 127X38MM 48VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
16 In Stock |
|
$92.4998 / $114.1800 | Buy Now |
DISTI #
DV5218/2N
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: DV5218/2N) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7120 / $110.0770 | Buy Now |
DISTI #
5912-DV5218/2N
|
Mouser Electronics | DC Fans Tubeaxial, 127x38mm, 48VDC, 158.9CFM, 18.5W, 56dB, 5000RPM, Ball, Speed Signal RoHS: Compliant | 11 |
|
$92.6800 / $114.1800 | Buy Now |
DISTI #
70104926
|
RS | DC Fan, 48V, 127x127x38mm, 159CFM, 20W, 56dBA, 5000RPM, Wire Leads | ebm-papst DV5218/2N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$102.7600 / $114.1800 | RFQ |
|
Onlinecomponents.com | DC Diagonal Fan 127mm x 38mm RoHS: Compliant |
194 In Stock 18 Factory Stock |
|
$90.5000 / $116.8400 | Buy Now |
DISTI #
67037961
|
Verical | DV5218/2N Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 188 |
|
$108.2294 / $144.0691 | Buy Now |
DISTI #
DV5218/2N
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: DV5218/2N) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7120 / $110.0770 | Buy Now |
DISTI #
000000000002174643
|
Sager | DC Fans Tubeaxial, 127x38mm, 48VDC, 158.9CFM, 18.5W, 56dB, 5000RPM, Ball, Speed Signal Min Qty: 1 | 0 |
|
$88.7500 / $108.4100 | Buy Now |
|
Master Electronics | DC Diagonal Fan 127mm x 38mm RoHS: Compliant |
194 In Stock 18 Factory Stock |
|
$90.5000 / $116.8400 | Buy Now |