Part Details for DV6224U-525 by ebm-papst
Overview of DV6224U-525 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV6224U-525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R7976
|
Newark | Dc Tubeaxial Fan |Ebm-Papst DV6224U-525 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.6400 / $207.9900 | Buy Now |
DISTI #
381-DV6224U-525-ND
|
DigiKey | DC TUBEAXIAL FAN Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.7768 | Buy Now |
DISTI #
DV6224U-525
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: DV6224U-525) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$119.2960 / $193.9231 | Buy Now |
|
Onlinecomponents.com | Fan - 166mm Dia x 50.8mm W - 24Vdc - (312 cfm) - IP68 - Rotor Lock Sig - 3 Wire RoHS: Compliant | 0 |
|
$170.1700 / $182.7700 | Buy Now |
DISTI #
DV6224U-525
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: DV6224U-525) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$119.2960 / $193.9231 | Buy Now |
DISTI #
000000000003159704
|
Sager | DC Fans DC Tubeaxial Fan Min Qty: 1 | 0 |
|
$160.6100 / $196.9500 | Buy Now |
|
Master Electronics | Fan - 166mm Dia x 50.8mm W - 24Vdc - (312 cfm) - IP68 - Rotor Lock Sig - 3 Wire RoHS: Compliant | 0 |
|
$170.1700 / $182.7700 | Buy Now |