Part Details for DV6248/17TDAU-821 by ebm-papst
Overview of DV6248/17TDAU-821 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV6248/17TDAU-821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-DV6248/17TDAU-821-ND
|
DigiKey | DC TUBEAXIAL FAN Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.4100 | Buy Now |
DISTI #
DV6248/17TDAU-821
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: DV6248/17TDAU-821) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$165.5680 / $269.0770 | Buy Now |
DISTI #
70105287
|
RS | DC Fan, 48V, 172x51, Round, 317.8FM, 63dBA, 40W, 4300RPM, Wire Leads | ebm-papst DV6248/17TDAU-821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$262.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$235.4000 / $253.6000 | Buy Now |
DISTI #
DV6248/17TDAU-821
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: DV6248/17TDAU-821) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$165.5680 / $269.0770 | Buy Now |
DISTI #
000000000003159705
|
Sager | DC Fans Tubeaxial, 171.5x50.8mm, 48VDC, 59CFM, Ball, Alarm, Output via High Signal Min Qty: 1 | 0 |
|
$222.8400 / $273.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$235.4000 / $253.6000 | Buy Now |
|
Neutron USA | Fan, DC, 48V, 172x51, Round, 317.8FM, 63dBA, 40W, 4300RPM, Wire Leads | 2 |
|
$601.4300 | Buy Now |
Part Details for DV6248/17TDAU-821
DV6248/17TDAU-821 CAD Models
DV6248/17TDAU-821 Part Data Attributes:
|
DV6248/17TDAU-821
ebm-papst
Buy Now
|
Compare Parts:
DV6248/17TDAU-821
ebm-papst
|
Samacsys Manufacturer | ebm-papst |