Part Details for DVA.2-15-20-M4-10-70 by Elesa+Ganter
Overview of DVA.2-15-20-M4-10-70 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVA.2-15-20-M4-10-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVA2-15-20-M4-70
|
TME | Vibration damper, M4, Ø: 15mm, rubber, L: 20mm, Thread len: 10mm Min Qty: 1 | 71 |
|
$0.7800 / $1.0300 | Buy Now |