Part Details for DVA.2-25-30-M6-18-40 by Elesa+Ganter
Overview of DVA.2-25-30-M6-18-40 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVA.2-25-30-M6-18-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVA2-25-30-M6-40
|
TME | Vibration damper, M6, Ø: 25mm, rubber, L: 30mm, Thread len: 18mm Min Qty: 1 | 12 |
|
$1.2400 / $1.6400 | Buy Now |