Part Details for DVA.5-75-30-M12-55 by Elesa+Ganter
Overview of DVA.5-75-30-M12-55 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVA.5-75-30-M12-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVA5-75-30-M12-55
|
TME | Vibroisolation foot, Ø: 75mm, H: 30mm, Shore hardness: 55±5, 4500N Min Qty: 1 | 0 |
|
$5.5700 / $7.1600 | RFQ |