Part Details for DVC.1-40-25-30-M8-23-40 by Elesa+Ganter
Overview of DVC.1-40-25-30-M8-23-40 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVC.1-40-25-30-M8-23-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVC1-433283
|
TME | Vibration damper, M8, Ø: 40mm, rubber, L: 30mm, Thread len: 23mm Min Qty: 1 | 0 |
|
$3.9500 / $5.0800 | RFQ |