Part Details for DVE0125V2P2BSC by Murata Manufacturing Co Ltd
Overview of DVE0125V2P2BSC by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVE0125V2P2BSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVE0125V2P2BSC
|
Avnet Americas | Module DC-DC 1-OUT 12V 25A 300W 16-Pin 1/8-Brick Tray - Trays (Alt: DVE0125V2P2BSC) RoHS: Compliant Min Qty: 84 Package Multiple: 42 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$61.2052 | Buy Now |
DISTI #
DVE0125V2P2BSC
|
Avnet Abacus | Module DC-DC 1-OUT 12V 25A 300W 16-Pin 1/8-Brick Tray (Alt: DVE0125V2P2BSC) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |