Part Details for DVE0125V2PBSC by Murata Power Solutions
Overview of DVE0125V2PBSC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVE0125V2PBSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5691
|
Newark | Dc-Dc Converter, 12V, 25A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:300W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:25A, Output Voltage - Output 2:-, Output Regulation:-Rohs Compliant: Yes |Murata Power Solutions DVE0125V2PBSC Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | DC/DC TH 12Vout, 25A, 36-75Vin , Load Sharing, RoHS 6 RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 42 Container: Tray | 0Tray |
|
$69.1100 | Buy Now |
DISTI #
DVE0125V2PBSC
|
TME | Converter: DC/DC, 306W, Uin: 36÷75V, Uout: 12VDC, Iout: 25A, DIP, THT Min Qty: 42 | 0 |
|
$74.0100 | RFQ |
DISTI #
000000000005525005
|
Sager | Isolated DC/DC Converters - Through Hole 12VOUT 25A 36-75VIN Min Qty: 1 | 0 |
|
$62.2600 / $69.8000 | Buy Now |