There are no models available for this part yet.
Overview of DVE0240V2N1C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DVE0240V2N1C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80Y5705
|
Newark | Dc-Dc Converter, 5V, 40A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:200W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:40A, Output Voltage - Output 2:-, Width:58.4Mm Rohs Compliant: Yes |Murata Power Solutions DVE0240V2N1C RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3700 / $73.9000 | Buy Now | |
DISTI #
DVE0240V2N1C-ND
|
DigiKey | DC DC CONVERTER 5V 200W Min Qty: 84 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$62.9476 | Buy Now | |
Future Electronics | DC/DC TH 5Vout, 40A, 36-75Vin Pin Length 0.110", RoHS 6 RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 42 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$61.7200 | Buy Now | ||
DISTI #
000000000005525009
|
Sager | Isolated DC/DC Converters - Through Hole 12VOUT 25A 36-75VIN Min Qty: 1 | 0 |
|
$58.1900 / $65.2400 | Buy Now |