Part Details for DVIDD-RA2-5 by L-com Inc
Overview of DVIDD-RA2-5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for DVIDD-RA2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T1434
|
Newark | Cable Assy, Dvi-D Dl R/A Plug-Plug, 5 , Connector Type A:90° Dvi-D Dual Link Plug, Connector Type B:Dvi-D Dual Link Plug, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Black, Product Range:Dvidd-Ra2 Series Rohs Compliant: Yes |L-Com DVIDD-RA2-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$53.9900 | Buy Now |
DISTI #
5073-DVIDD-RA2-5-ND
|
DigiKey | CBL DVI-D DL RA2 5F Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.0210 / $59.3800 | Buy Now |
DISTI #
73600966
|
RS | DVI-D Dual Link DVI Cable Male / Male Right Angle, Top 5.0 ft- | L-com DVIDD-RA2-5 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9900 | RFQ |
|
Onlinecomponents.com | CBL DVI-D DL RA2 5F | 0 |
|
$47.3800 / $62.7200 | Buy Now |
DISTI #
77736514
|
Verical | DVIDD-RA2-5 Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$42.6521 / $53.9900 | Buy Now |
DISTI #
DVIDD-RA2-5
|
L-com US | L-com's DVIDD-RA2-XX series cables are perfect for tight fit and confined space DVI applications. These rugged cable assemblies feature a standard DVI-D Dual Link connector on one end and a right angle DVI-D Dual Link connector on the other. These right angle DVI cables are designed for use in enclosures, cabinets or other confined spaces where standard DVI connector will not fit. Order online today!. Min Qty: 1 Package Multiple: 1 | 22 |
|
$42.6500 / $53.9900 | Buy Now |