Part Details for DVIDS-RA2-5M by L-com Inc
Overview of DVIDS-RA2-5M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVIDS-RA2-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T1446
|
Newark | Cbl Assy, Dvi-D Sl R/A Plug-Plug, 16.4 , Connector Type A:90° Dvi-D Single Link Plug, Connector Type B:Dvi-D Single Link Plug, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:Black Rohs Compliant: Yes |L-Com DVIDS-RA2-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$14.5500 | Buy Now |
DISTI #
5073-DVIDS-RA2-5M-ND
|
DigiKey | CBL DVI-D SL RA2 5M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.3600 | Buy Now |
DISTI #
73600971
|
RS | DVI-D Single Link DVI Cable Male / Male Right Angle, Top 5.0m- | L-com DVIDS-RA2-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5500 | RFQ |
|
Onlinecomponents.com | CBL DVI-D SL RA2 5M RoHS: Compliant | 0 |
|
$12.7700 / $16.9000 | Buy Now |
DISTI #
DVIDS-RA2-5M
|
L-com US | L-com's DVIDS-RA2-XX series cables are perfect for tight fit and confined space DVI applications. These rugged cable assemblies feature a standard DVI-D Single Link connector on one end and a right angle DVI-D Single Link connector on the other. These right angle DVI cables are designed for use in enclosures, cabinets or other confined spaces where standard DVI connector will not fit. Order online today!. Min Qty: 1 Package Multiple: 1 | 6 |
|
$11.4900 / $14.5500 | Buy Now |