There are no models available for this part yet.
Overview of DVIDS-RA3-5 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DVIDS-RA3-5 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45W8079
|
Newark | Cable Assy, Dvi-D Sl R/A Plug-Plug, 5 , Connector Type A:90° Dvi-D Single Link Plug, Connector Type B:Dvi-D Single Link Plug, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Black, Product Range:Dvids-Ra3 Seriesrohs Compliant: Yes |L-Com DVIDS-RA3-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$40.5900 | Buy Now | |
DISTI #
5073-DVIDS-RA3-5-ND
|
DigiKey | CA-DVI SL M/M RA LFT EXIT 5' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.1700 | Buy Now | |
DISTI #
73599062
|
RS | DVI-D Single Link DVI Cable Male / Male Right AngleLeft5.0 ft- | L-com DVIDS-RA3-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5900 | RFQ | |
Onlinecomponents.com | CA-DVI SL M/M RA LFT EXIT 5' RoHS: Compliant | 0 |
|
$35.6200 / $47.1600 | Buy Now | ||
DISTI #
77735726
|
Verical | DVIDS-RA3-5 Min Qty: 3 Package Multiple: 1 | Americas - 151 |
|
$32.3821 / $40.9900 | Buy Now | |
DISTI #
DVIDS-RA3-5
|
L-com US | L-com's DVIDS-RA3-XX series cables are perfect for tight fit and confined space DVI applications. These rugged cable assemblies feature a standard DVI-D Single Link connector on one end and a right angle DVI-D Single Link connector on the other. These right angle DVI cables are designed for use in enclosures, cabinets or other confined spaces where standard DVI connector will not fit. Order online today!. Min Qty: 1 Package Multiple: 1 | 151 |
|
$32.3800 / $40.9900 | Buy Now |
CAD Models for DVIDS-RA3-5 by L-com Inc
Part Data Attributes for DVIDS-RA3-5 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|