Part Details for DVIDSL-45-1M by L-com Inc
Overview of DVIDSL-45-1M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for DVIDSL-45-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T8986
|
Newark | Cable Assy, Dvi-D Sl Plug-Plug, 3.3 , Connector Type A:45° Dvi-D Single Link Plug, Connector Type B:Dvi-D Single Link Plug, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:Dvidsl-45-M Seriesrohs Compliant: Yes |L-Com DVIDSL-45-1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$37.1900 | Buy Now |
DISTI #
5073-DVIDSL-45-1M-ND
|
DigiKey | CA DVI-D SL 45 DEG 1M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.7137 / $44.3800 | Buy Now |
DISTI #
73600253
|
RS | DVI-D Single Link DVI Cable Male / Male 45 Degree Left 1.0 m- | L-com DVIDSL-45-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1900 | RFQ |
|
Onlinecomponents.com | CA DVI-D SL 45 DEG 1M | 0 |
|
$32.6900 / $43.2200 | Buy Now |
DISTI #
DVIDSL-45-1M
|
L-com US | L-com's DVIDSL-45-XX series cables are perfect for tight fit and confined space DVI applications. These rugged cable assemblies feature a standard DVI-D Single Link connector on one end and a 45 degree left exit DVI-D Single Link connector on the other. These 45° DVI cables are designed for use in enclosures, cabinets or other confined spaces where standard DVI connector will not fit. Order online today!. Min Qty: 1 Package Multiple: 1 | 52 |
|
$18.6000 / $37.1900 | Buy Now |