Part Details for DVIDSMM10 by StarTech
Overview of DVIDSMM10 by StarTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DVIDSMM10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | StarTech.com 10 ft DVI-D Single Link Cable - M/M | 50 |
|
$17.0500 | Buy Now |
Part Details for DVIDSMM10
DVIDSMM10 CAD Models
DVIDSMM10 Part Data Attributes:
|
DVIDSMM10
StarTech
Buy Now
Datasheet
|
Compare Parts:
DVIDSMM10
StarTech
Cable Assembly, 19 Conductor(s), 28AWG, Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STARTECH.COM LTD | |
Reach Compliance Code | unknown | |
Application | CONNECT LAPTOP COMPUTER TO A DVI-D SINGLE LINK DISPLAY | |
Connector Side1 | DVI-D MALE | |
Connector Side2 | DVI-D MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 19 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |